+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5M160ZE64C5N

IC: FPGA; SMD; EQFP64; Number of macrocells: 160; I/O: 54; 1.8VDC

Manufacturer: INTEL

Manufacturer part number:
5M160ZE64C5N
TME Symbol:
5M160ZE64C5N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
EQFP64
Number of macrocells
160
Number of inputs/outputs
54
Frequency
152MHz
Memory
8kb FLASH
Manufacturer series
Max V
Kind of memory
Flash
Supply voltage
  • 1.8V DC
Gross weight0.2 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
5M160ZE64C5N
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order