+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SGA 20H4502

Thyristor: hockey-puck; 4.5kV; Ifmax: 1.115kA; 710A; Igt: 2.5A


Manufacturer: ABB

Manufacturer part number:
5SGA 20H4502
TME Symbol:
5SGA20H4502

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
4.5kV
Max. load current
1.115kA
Load current
710A
Gate current
2.5A
Body dimensions
Ø93/Ø63mm
Mounting
Press-Pack
Max. forward impulse current
13kA
Features of semiconductor devices
gate turn-off thyristor (GTO)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5SGA 20H4502
0 in TME stock
Net price for quantities from 1 pcs - 2 327.16 USDGross price for quantities from 1 pcs - 2 327.16 USD
Net price for quantities from 3 pcs - 2 118.76 USDGross price for quantities from 3 pcs - 2 118.76 USD
Net price for quantities from 10 pcs - 1 968.25 USDGross price for quantities from 10 pcs - 1 968.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.