+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STF 06D2020

Thyristor: hockey-puck; 2kV; Ifmax: 875A; 557A; Igt: 500mA; Ifsm: 8kA

Manufacturer: ABB

Manufacturer part number:
5STF 06D2020
TME Symbol:
5STF06D2020

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
2kV
Max. load current
875A
Load current
557A
Gate current
500mA
Body dimensions
Ø58.5/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
8kA
Features of semiconductor devices
fast switching
Gross weight260 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STF 06D2020
0 in TME stock
Net price for quantities from 1 pcs - 541.97 USDGross price for quantities from 1 pcs - 541.97 USD
Net price for quantities from 3 pcs - 483.44 USDGross price for quantities from 3 pcs - 483.44 USD
Net price for quantities from 10 pcs - 438.96 USDGross price for quantities from 10 pcs - 438.96 USD
No. of pieces (Multiplicity: 1)