+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6.52C.012.300

Counter: electronical; LCD; pulses; IP65 (from the front)


Manufacturer: KÜBLER

Manufacturer part number:
6.52C.012.300
TME Symbol:
6.52C.012.300

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Resetting method
electrical, locking possibility, manual
IP rating
IP65 (from the front)
Kind of input 1
NPN, PNP
Electrical input 1 parameters
0...0.2xUb, 0.6xUb...30V
Kind of input 2
NPN, PNP
Electrical input 2 parameters
0...0.2xUb, 0.6xUb...30V
Max IN1 counting frequency
25kHz
Operating temperature
-20...65°C
Body dimensions
48x24x59mm
Display height 1
8mm
Mounting hole dimensions
45x22.2mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
double, with EEPROM memory
IN2 max counting frequency
25kHz
Additional functions
delivered with bezels
Display parameters
6 digits
Supply voltage
  • 10...30V DC
Gross weight45 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
6.52C.012.300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 129.18 GBPGross price for quantities from 1 pcs - 129.18 GBP