+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6.560.010.300

Counter: electronical; LED; pulses/speed/time; 0÷999999; SPDT


Manufacturer: KÜBLER

Manufacturer part number:
6.560.010.300
TME Symbol:
6.560.010.300

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Kind of display used
LED
Type of counted signal
pulses/speed/time
Counting range
0...999999
Resetting method
electrical, manual
Kind of output 1
SPDT
Output 1 electrical parameters
250V AC / 3A
Kind of output 2
SPDT
Output 2 electrical parameters
250V AC / 3A
IP rating
IP65 (from the front)
Kind of input 1
NPN, PNP
Kind of input 2
NPN, PNP
Max IN1 counting frequency
60kHz
Operating temperature
-20...65°C
Body dimensions
96x48x101.7mm
Display height 1
14mm
Mounting hole dimensions
92x45mm
Electrical connection
screw terminals
Mounting
on panel
IN2 max counting frequency
60kHz
The additional control inputs
gate, RESET, START, STOP
Display parameters
6 digits
Supply voltage
  • 10...30V DC
Gross weight283.14 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
6.560.010.300
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 194.65 USDGross price for quantities from 1 pcs - 194.65 USD
Net price for quantities from 5 pcs - 180.02 USDGross price for quantities from 5 pcs - 180.02 USD