+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6.924.0101.3A0

Counter: electronical; LCD; pulses/speed/time; -999999÷999999


Manufacturer: KÜBLER

Manufacturer part number:
6.924.0101.3A0
TME Symbol:
6.924.0101.3A0

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses/speed/time
Counting range
-999999...999999
Resetting method
electrical, manual
Kind of output 1
SPST-NO
Kind of output 2
SPDT
IP rating
IP65
Kind of input 1
NPN, PNP
Electrical input 1 parameters
0...0.2xUb, 0.6xUb...30V
Kind of input 2
NPN, PNP
Electrical input 2 parameters
0...0.2xUb, 0.6xUb...30V
Max IN1 counting frequency
55kHz
Operating temperature
-20...65°C
Body dimensions
48x48x98mm
Display height 1
9mm
Display 2 height
7mm
Mounting hole dimensions
45x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
IN2 max counting frequency
55kHz
The additional control inputs
gate, LOCK, MPI, RESET
Number of operation modes
4
Supply voltage
  • 10...30V DC
Gross weight245 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
6.924.0101.3A0
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 132.88 EURGross price for quantities from 1 pcs - 132.88 EUR
Net price for quantities from 5 pcs - 123.89 EURGross price for quantities from 5 pcs - 123.89 EUR