+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000595

Socket: integrated circuits; For communication modules,LGA66


Manufacturer: SIERRA WIRELESS

Manufacturer part number:
6000595
TME Symbol:
6000595

Specification

Manufacturer
SIERRA WIRELESS
Type of Socket
integrated circuits
Application
For communication modules, LGA66
Connector variant
precision
Electrical mounting
SMT
Related items
HL6528, HL6528RD, HL6528RD-G, HL8518, HL8548, HL8548G
Application - series/manufacturer
HL SIERRA WIRELESS
Gross weight2.64 g
Certificates
See other products in this category: Precision sockets SIERRA WIRELESS,
*
6000595
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.32 EURGross price for quantities from 1 pcs - 6.32 EUR
Net price for quantities from 5 pcs - 5.62 EURGross price for quantities from 5 pcs - 5.62 EUR
Net price for quantities from 25 pcs - 4.92 EURGross price for quantities from 25 pcs - 4.92 EUR
Packaging method by the manufacturer:Reel = 350 pcs