+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9028.0

Knob; 61; Actuator colour: black; Ø18mm; Body: black; plastic


Manufacturer: EAO

Manufacturer part number:
61-9028.0
TME Symbol:
61-9028.0

Specification

Manufacturer
EAO
Type of switch accessories
knob
Application - series/manufacturer
61
Actuator colour
black
Face dimensions
Ø18mm
Body colour
black
Body material
plastic
Gross weight1.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9028.0
4 in TME stock
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
Net price for quantities from 250 pcs - 7.43 USDGross price for quantities from 250 pcs - 7.43 USD
Net price for quantities from 500 pcs - 7.07 USDGross price for quantities from 500 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.