+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9351.2

Actuator lens; 22mm; 61; red,transparent; plastic; Dim: 20x20mm


Manufacturer: EAO

Manufacturer part number:
61-9351.2
TME Symbol:
61-9351.2

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
red, transparent
Material
plastic
Dimensions
20x20mm
Gross weight1.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9351.2
5 in TME stock
Net price for quantities from 1 pcs - 3.40 EURGross price for quantities from 1 pcs - 3.40 EUR
Net price for quantities from 25 pcs - 2.73 EURGross price for quantities from 25 pcs - 2.73 EUR
Net price for quantities from 50 pcs - 2.61 EURGross price for quantities from 50 pcs - 2.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.