+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9934.8

Button holder; 22mm; 61; Ø22.3mm; Face dim: Ø40mm; Body: natural


Manufacturer: EAO

Manufacturer part number:
61-9934.8
TME Symbol:
61-9934.8

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
61
Mounting hole dimensions
Ø22.3mm
Face dimensions
Ø40mm
Body colour
natural
Body material
aluminium
Application
for mushroom buttons
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9934.8
5 in TME stock
Net price for quantities from 1 pcs - 41.79 USDGross price for quantities from 1 pcs - 41.79 USD
Net price for quantities from 5 pcs - 37.62 USDGross price for quantities from 5 pcs - 37.62 USD
Net price for quantities from 25 pcs - 33.43 USDGross price for quantities from 25 pcs - 33.43 USD
Net price for quantities from 100 pcs - 29.26 USDGross price for quantities from 100 pcs - 29.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.