+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9970.2

Description label; 61; 43mm; Body: yellow; plastic


Manufacturer: EAO

Manufacturer part number:
61-9970.2
TME Symbol:
61-9970.2

Specification

Manufacturer
EAO
Type of switch accessories
description label
Application - series/manufacturer
61
Button marking
EMERGENCY STOP
Diameter
43mm
Body colour
yellow
Body material
plastic
Gross weight1.874 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9970.2
8 in TME stock
Net price for quantities from 1 pcs - 9.16 EURGross price for quantities from 1 pcs - 9.16 EUR
Net price for quantities from 10 pcs - 7.75 EURGross price for quantities from 10 pcs - 7.75 EUR
Net price for quantities from 750 pcs - 6.14 EURGross price for quantities from 750 pcs - 6.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs