+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61030000044

Cable holder; 7÷10mm; Cable clamp metal hood 9-37P dia.7-10mm


Manufacturer: HARTING

Manufacturer part number:
61030000044
TME Symbol:
61030000044

Specification

Manufacturer
HARTING
Type of connector accessories
cable holder
Connectors application
D-Sub 9pin, D-Sub 15pin, D-Sub 19pin, D-Sub 25pin, D-Sub 37pin
Cable external diameter
7...10mm
Engineering PN
Cable clamp metal hood 9-37P dia.7-10mm
Gross weight12.58 g
Certificates
EAN code5713140156791
See other products in this category: D-Sub accessories HARTING,
*
61030000044
66 in TME stock
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 3.50 EUR
Net price for quantities from 10 pcs - 3.27 EURGross price for quantities from 10 pcs - 3.27 EUR
Net price for quantities from 50 pcs - 3.02 EURGross price for quantities from 50 pcs - 3.02 EUR
Net price for quantities from 100 pcs - 2.92 EURGross price for quantities from 100 pcs - 2.92 EUR
Net price for quantities from 250 pcs - 2.77 EURGross price for quantities from 250 pcs - 2.77 EUR
Net price for quantities from 500 pcs - 2.67 EURGross price for quantities from 500 pcs - 2.67 EUR
Net price for quantities from 750 pcs - 2.61 EURGross price for quantities from 750 pcs - 2.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs