+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61030000052

Sleeve; for crimping cable gland; 8÷9.5mm


Manufacturer: HARTING

Manufacturer part number:
61030000052
TME Symbol:
61030000052

Specification

Manufacturer
HARTING
Type of connector accessories
sleeve
Connectors application
for crimping cable gland
Cable external diameter
8...9.5mm
Engineering PN
Inducom Crimp ferrule 8,5 - 9,5mm
Gross weight0.819 g
Certificates
EAN code5713140156876
See other products in this category: D-Sub accessories HARTING,
*
61030000052
14 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.48 EUR
Net price for quantities from 100 pcs - 1.36 EURGross price for quantities from 100 pcs - 1.36 EUR
Net price for quantities from 200 pcs - 1.29 EURGross price for quantities from 200 pcs - 1.29 EUR
Net price for quantities from 300 pcs - 1.26 EURGross price for quantities from 300 pcs - 1.26 EUR
Net price for quantities from 500 pcs - 1.24 EURGross price for quantities from 500 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs