+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61030000141

Strain relief; for D-Sub enclosures; 5÷7mm


Manufacturer: HARTING

Manufacturer part number:
61030000141
TME Symbol:
61030000141

Specification

Manufacturer
HARTING
Type of connector accessories
strain relief
Connectors application
for D-Sub enclosures
Cable external diameter
5...7mm
Engineering PN
cable clamp metal hood 9-37P dia.5-7mm
Gross weight14.1 g
Certificates
EAN code5713140157231
See other products in this category: D-Sub accessories HARTING,
*
61030000141
76 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 20 pcs - 4.47 USDGross price for quantities from 20 pcs - 4.47 USD
Net price for quantities from 30 pcs - 4.34 USDGross price for quantities from 30 pcs - 4.34 USD
Net price for quantities from 50 pcs - 4.23 USDGross price for quantities from 50 pcs - 4.23 USD
Net price for quantities from 100 pcs - 4.07 USDGross price for quantities from 100 pcs - 4.07 USD
Net price for quantities from 200 pcs - 3.94 USDGross price for quantities from 200 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs