+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6141238

Lever with roller simulation; 21.5mm; Colour: silver; DC


Manufacturer: ZF

Manufacturer part number:
6141238
TME Symbol:
6141238

Specification

Manufacturer
ZF
Type of switch accessories
lever with roller simulation
Lever length
21.5mm
Body colour
silver
Application - series/manufacturer
DC
Gross weight0.248 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
*
6141238
2304 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsBag = 3 000 pcs