+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6141247

Straight lever; 20mm; Colour: black; DC

Manufacturer: ZF

Manufacturer part number:
6141247
TME Symbol:
6141247

Specification

Manufacturer
ZF
Type of switch accessories
straight lever
Lever length
20mm
Body colour
black
Application - series/manufacturer
DC
Gross weight0.206 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
*
6141247
836 in TME stock
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts