+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | gate driver board | |
Topology | IGBT half-bridge, MOSFET half-bridge | |
Application | for medium and high power application | |
Mounting | PCB | |
Operating temperature | -40...85°C | |
Voltage class | 1.2kV | |
Frequency | 200kHz | |
Output current | 20A | |
Kind of output | SiC MOSFET driver | |
Related items | ASBK-014 | |
Trade name | AgileSwitch® |