+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

660F.9

Enclosure: desktop; TENCLOS FLAT; X: 85mm; Y: 145mm; Z: 27mm; ABS


Manufacturer: TEKO

Manufacturer part number:
660F.9
TME Symbol:
660F.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS FLAT
Dimension X
85mm
Dimension Y
145mm
Dimension Z
27mm
Enclosure material
ABS
Body colour
black
Gross weight90.61 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
660F.9
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.59 EURGross price for quantities from 1 pcs - 14.59 EUR
Net price for quantities from 10 pcs - 13.20 EURGross price for quantities from 10 pcs - 13.20 EUR
Net price for quantities from 25 pcs - 11.73 EURGross price for quantities from 25 pcs - 11.73 EUR