+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6698272021

Core: ferrite; PQ; 98; -55÷125°C; 200Ω; 5.51uH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
6698272021
TME Symbol:
6698272021

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Version
PQ
Core material
98
Operating temperature
-55...125°C
Resistance
200Ω
Inductance
5.51µH
Gross weight16 g
Certificates
See other products in this category: Ferrite Cores FAIR-RITE,
*
6698272021
0 in TME stock
Net price for quantities from 840 pcs - 1.12 USDGross price for quantities from 840 pcs - 1.12 USD
No. of pieces (Multiplicity: 840)
Minimum order quantity: 840.
Multiplicity: 840.