+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6AU1432-2AA00-0AA0

Control unit; 0÷55°C; IP20; 24VDC; Analog in: 6; 25x380x270mm

Manufacturer: SIEMENS

Manufacturer part number:
6AU1432-2AA00-0AA0
TME Symbol:
6AU1432-2AA00-0AA0

Specification

Manufacturer
SIEMENS
Type of automation module
control unit
Operating temperature
0...55°C
IP rating
IP20
Number of analog inputs
6
Body dimensions
25x380x270mm
Supply voltage
  • 24V DC
Gross weight2.6 kg
Certificates
EAN code4025515730453
See other products in this category: Servo Controllers SIEMENS,
*
6AU1432-2AA00-0AA0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order