+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6DB063100

Stopper; Size: M16; black; EPDM; UL94V-2; -35÷85°C


Manufacturer: TECHNO

Manufacturer part number:
6DB063100
TME Symbol:
6DB063100

Specification

Manufacturer
TECHNO
Type of cable accessories
stopper
Size
M16
Colour
black
Material
EPDM
Flammability rating
UL94V-2
Operating temperature
-35...85°C
Gross weight3 g
See other products in this category: Stoppers TECHNO,
*
6DB063100
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 10 pcs - 1.56 EURGross price for quantities from 10 pcs - 1.56 EUR
Net price for quantities from 20 pcs - 1.39 EURGross price for quantities from 20 pcs - 1.39 EUR
Net price for quantities from 50 pcs - 1.26 EURGross price for quantities from 50 pcs - 1.26 EUR
Packaging method by the manufacturer:Bag = 25 pcs