+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ED1052-2HB08-0BA2

Programmable relay; 10A; IN: 8; Analog in: 0; Analog.out: 0; OUT: 4


Manufacturer: SIEMENS

Manufacturer part number:
6ED1052-2HB08-0BA2
TME Symbol:
6ED1052-2HB08-0BA2

Specification

Manufacturer
SIEMENS
Type of automation module
programmable relay
Output 1 electrical parameters
10A
Number of inputs
8
Number of analog inputs
0
Number of analog outputs
0
Number of outputs
4
Manufacturer series
LOGO!8
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
PC
Related items
6ED1055-4MH08-0BA0, 6ED1057-4CA00-0AA0, 6ED1057-4EA00-0AA0, 6ED1058-0BA08-0YA1, 6GK7142-7BX00-0AX0, 6GK7177-1MA20-0AA0, 6NH9860-1AA00
Trade name
logic controller, logic module, LOGO, LOGO! 24RCEo, programmable controller, programmable logic controller
Supply voltage
  • 24V AC
  • 24V DC
Gross weight235.2 g
Certificates
EAN code4034106034467
See other products in this category: Programmable Relays - Base Modules SIEMENS,
See other products from this series.:
*
6ED1052-2HB08-0BA2
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 114.00 EURGross price for quantities from 1 pcs - 114.00 EUR
Net price for quantities from 5 pcs - 106.00 EURGross price for quantities from 5 pcs - 106.00 EUR
Net price for quantities from 10 pcs - 98.51 EURGross price for quantities from 10 pcs - 98.51 EUR