+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6SEQP470M

Capacitor: polymer; 470uF; 6.3VDC; THT; ±20%; Ø8x12mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
6SEQP470M
TME Symbol:
6SEQP470M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
6.3V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
1332mA
Impedance
15mΩ
Operating temperature
-55...125°C
Diameter
8mm
Height
12mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SEQP470M
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.56 GBPGross price for quantities from 200 pcs - 0.56 GBP
Net price for quantities from 600 pcs - 0.53 GBPGross price for quantities from 600 pcs - 0.53 GBP