+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SEQP820M

Capacitor: polymer; 820uF; 6.3VDC; THT; ±20%; Ø10x13mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
6SEQP820M
TME Symbol:
6SEQP820M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
820µF
Operating voltage
6.3V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
1721mA
Impedance
12mΩ
Operating temperature
-55...125°C
Diameter
10mm
Height
13mm
Gross weight1.4 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SEQP820M
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.99 EURGross price for quantities from 200 pcs - 0.99 EUR
Net price for quantities from 600 pcs - 0.89 EURGross price for quantities from 600 pcs - 0.89 EUR
Net price for quantities from 1000 pcs - 0.86 EURGross price for quantities from 1000 pcs - 0.86 EUR