+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3100-0EE21-6AA0

Input choke; 3x380÷480VAC; 28A; IP20


Manufacturer: SIEMENS

Manufacturer part number:
6SL3100-0EE21-6AA0
TME Symbol:
6SL3100-0EE21-6AA0

Specification

Manufacturer
SIEMENS
Type of control accessories
input choke
Voltage between phases (for three phase system)
3 x 380...480V AC
Current rating
28A
IP rating
IP20
Electrical connection
screw terminals
Gross weight10.062 kg
Certificates
See other products in this category: Servo Controllers SIEMENS,
*
6SL3100-0EE21-6AA0
0 in TME stock
Net price for quantities from 1 pcs - 395.34 USDGross price for quantities from 1 pcs - 395.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.