+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6STD09SAM99B70X

Connector: D-Sub; PIN: 9; socket; female; straight; soldering; 7.5A


Manufacturer: Amphenol CONEC

Manufacturer part number:
6STD09SAM99B70X
TME Symbol:
6STD09SAM99B70X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Current rating
7.5A
Colour
black
Contact plating
gold-plated, nickel plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
6STD09SAM99B70X
0 in TME stock
Net price for quantities from 20 pcs - 21.39 EURGross price for quantities from 20 pcs - 21.39 EUR
Net price for quantities from 50 pcs - 19.68 EURGross price for quantities from 50 pcs - 19.68 EUR
Net price for quantities from 100 pcs - 18.26 EURGross price for quantities from 100 pcs - 18.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.