+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-2235

Counter: mechanical; mechanical indicator; revolutions; 99999


Manufacturer: TRUMETER

Manufacturer part number:
7-2235
TME Symbol:
7-2235

Specification

Manufacturer
TRUMETER
Type of counter
mechanical
Kind of display used
mechanical indicator
Type of counted signal
revolutions
Counting range
99999
Resetting method
manual
Operating temperature
-25...60°C
Display height 1
5mm
Mounting
screw type
Kind of counter
progressive/reversing
Shaft diameter
3.2mm
Rotation direction
Gross weight50.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
7-2235
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 93.21 USDGross price for quantities from 1 pcs - 93.21 USD
Net price for quantities from 5 pcs - 87.39 USDGross price for quantities from 5 pcs - 87.39 USD
Net price for quantities from 25 pcs - 83.89 USDGross price for quantities from 25 pcs - 83.89 USD