+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70040

Transformer: encapsulated; 10VA; 115VAC,230VAC; 7V; 7V; 714mA


Manufacturer: TALEMA

Manufacturer part number:
70040
TME Symbol:
70040K

Specification

Manufacturer
TALEMA
Type of transformer
encapsulated
Power
10VA
Primary voltage
115V AC/230V AC
Secondary voltage 1
7V
Secondary voltage 2
7V
Secondary winding current 1
714mA
Secondary winding current 2
714mA
Leads
for PCB
Width
55mm
Height
26mm
Length
55mm
Schematic diagram
Gross weight246.2 g
Certificates
See other products in this category: PCB transformers TALEMA
*
70040
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 20 pcs