+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.600.1

Ring; 04; aluminium; Ø29mm


Manufacturer: EAO

Manufacturer part number:
704.600.1
TME Symbol:
704.600.1

Specification

Manufacturer
EAO
Type of switch accessories
ring
Application - series/manufacturer
04
Material
aluminium
Face dimensions
Ø29mm
Gross weight4.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.600.1
32 in TME stock
Net price for quantities from 1 pcs - 4.00 EURGross price for quantities from 1 pcs - 4.00 EUR
Net price for quantities from 100 pcs - 3.61 EURGross price for quantities from 100 pcs - 3.61 EUR
Net price for quantities from 500 pcs - 3.27 EURGross price for quantities from 500 pcs - 3.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 20 pcs