+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.600.9

Ring; 04; stainless steel; Ø29mm


Manufacturer: EAO

Manufacturer part number:
704.600.9
TME Symbol:
704.600.9

Specification

Manufacturer
EAO
Type of switch accessories
ring
Application - series/manufacturer
04
Material
stainless steel
Face dimensions
Ø29mm
Gross weight13.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.600.9
2 in TME stock
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 5 pcs - 16.96 USDGross price for quantities from 5 pcs - 16.96 USD
Net price for quantities from 25 pcs - 15.09 USDGross price for quantities from 25 pcs - 15.09 USD
Net price for quantities from 100 pcs - 13.21 USDGross price for quantities from 100 pcs - 13.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.