+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.601.91

Actuator lens; 04; stainless steel; Ø23.7mm


Manufacturer: EAO

Manufacturer part number:
704.601.91
TME Symbol:
704.601.91

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Material
stainless steel
Face dimensions
Ø23.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.601.91
0 in TME stock
Net price for quantities from 1 pcs - 26.02 EURGross price for quantities from 1 pcs - 26.02 EUR
Net price for quantities from 5 pcs - 23.42 EURGross price for quantities from 5 pcs - 23.42 EUR
Net price for quantities from 25 pcs - 20.83 EURGross price for quantities from 25 pcs - 20.83 EUR
Net price for quantities from 100 pcs - 18.21 EURGross price for quantities from 100 pcs - 18.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.