+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.602.0

Actuator lens; 04; black; plastic; Ø23.7mm


Manufacturer: EAO

Manufacturer part number:
704.602.0
TME Symbol:
704.602.0

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Colour
black
Material
plastic
Face dimensions
Ø23.7mm
Gross weight0.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.602.0
19 in TME stock
Net price for quantities from 1 pcs - 1.24 GBPGross price for quantities from 1 pcs - 1.24 GBP
Net price for quantities from 5 pcs - 1.12 GBPGross price for quantities from 5 pcs - 1.12 GBP
Net price for quantities from 25 pcs - 1.00 GBPGross price for quantities from 25 pcs - 1.00 GBP
Net price for quantities from 100 pcs - 0.86 GBPGross price for quantities from 100 pcs - 0.86 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.