+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.604.0

Actuator lens; 14; black; plastic; Ø40mm


Manufacturer: EAO

Manufacturer part number:
704.604.0
TME Symbol:
704.604.0

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
14
Colour
black
Material
plastic
Face dimensions
Ø40mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.604.0
0 in TME stock
Net price for quantities from 1 pcs - 3.55 EURGross price for quantities from 1 pcs - 3.55 EUR
Net price for quantities from 5 pcs - 3.19 EURGross price for quantities from 5 pcs - 3.19 EUR
Net price for quantities from 25 pcs - 2.83 EURGross price for quantities from 25 pcs - 2.83 EUR
Net price for quantities from 100 pcs - 2.49 EURGross price for quantities from 100 pcs - 2.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.