+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.604.4

Actuator lens; 14; yellow; plastic; Ø40mm

Manufacturer: EAO

Manufacturer part number:
704.604.4
TME Symbol:
704.604.4

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
14
Colour
yellow
Material
plastic
Face dimensions
Ø40mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.604.4
0 in TME stock
Net price for quantities from 1 pcs - 3.85 EURGross price for quantities from 1 pcs - 3.85 EUR
Net price for quantities from 5 pcs - 3.46 EURGross price for quantities from 5 pcs - 3.46 EUR
Net price for quantities from 25 pcs - 3.07 EURGross price for quantities from 25 pcs - 3.07 EUR
Net price for quantities from 100 pcs - 2.70 EURGross price for quantities from 100 pcs - 2.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.