+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.608.9

Cover; 04; white; Ø29mm


Manufacturer: EAO

Manufacturer part number:
704.608.9
TME Symbol:
704.608.9

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
04
Colour
white
Face dimensions
Ø29mm
Gross weight1.452 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.608.9
10 in TME stock
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 250 pcs - 0.67 EURGross price for quantities from 250 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.