+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.702.7

Actuator lens; 04; colourless; plastic; 24.4x24.4mm


Manufacturer: EAO

Manufacturer part number:
704.702.7
TME Symbol:
704.702.7

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Colour
colourless
Material
plastic
Face dimensions
24.4x24.4mm
Gross weight1.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.702.7
5 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.