+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.730.0

Body; 22mm; 04; Ø22.3mm


Manufacturer: EAO

Manufacturer part number:
704.730.0
TME Symbol:
704.730.0

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
22mm
Manufacturer series
04
Mounting hole dimensions
Ø22.3mm
Caution!
  • Bulb has to be ordered separately
  • Illuminating unit has to be ordered separately
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
704.730.0
0 in TME stock
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 5 pcs - 2.14 EURGross price for quantities from 5 pcs - 2.14 EUR
Net price for quantities from 25 pcs - 1.90 EURGross price for quantities from 25 pcs - 1.90 EUR
Net price for quantities from 100 pcs - 1.68 EURGross price for quantities from 100 pcs - 1.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.