+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.900.3

Contact block; 22mm; 04; front fixing; screw terminals; 500VAC


Manufacturer: EAO

Manufacturer part number:
704.900.3
TME Symbol:
704.900.3

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
04
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NO x2
Max. operating voltage
500V AC
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
10A / 24V DC
Switches features
snap action contacts
Contact plating
silver plated
Max. operating current
10A
Operating temperature
-40...55°C
Gross weight27.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.900.3
304 in TME stock
Net price for quantities from 1 pcs - 15.39 USDGross price for quantities from 1 pcs - 15.39 USD
Net price for quantities from 50 pcs - 13.22 USDGross price for quantities from 50 pcs - 13.22 USD
Net price for quantities from 250 pcs - 12.33 USDGross price for quantities from 250 pcs - 12.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsTray = 50 pcs