+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.927.6C

Protective cap; 04; yellow; 65mm; plastic


Manufacturer: EAO

Manufacturer part number:
704.927.6C
TME Symbol:
704.927.6C

Specification

Manufacturer
EAO
Type of switch accessories
protective cap
Application - series/manufacturer
04
Colour
yellow
Button marking
EMERGENCY STOP, NOT-AUS
Diameter
65mm
Material
plastic
Gross weight52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.927.6C
0 in TME stock
Net price for quantities from 1 pcs - 12.08 EURGross price for quantities from 1 pcs - 12.08 EUR
Net price for quantities from 5 pcs - 10.88 EURGross price for quantities from 5 pcs - 10.88 EUR
Net price for quantities from 25 pcs - 9.66 EURGross price for quantities from 25 pcs - 9.66 EUR
Net price for quantities from 100 pcs - 8.46 EURGross price for quantities from 100 pcs - 8.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.