+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.943.0

Illuminating unit; 04; screw terminals; 130VDC,230VDC


Manufacturer: EAO

Manufacturer part number:
704.943.0
TME Symbol:
704.943.0

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Application - series/manufacturer
04
Leads
screw terminals
Supply voltage
  • 130V AC
  • 130V DC
  • 230V AC
  • 230V DC
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.943.0
0 in TME stock
Net price for quantities from 1 pcs - 107.67 EURGross price for quantities from 1 pcs - 107.67 EUR
Net price for quantities from 5 pcs - 96.89 EURGross price for quantities from 5 pcs - 96.89 EUR
Net price for quantities from 25 pcs - 86.13 EURGross price for quantities from 25 pcs - 86.13 EUR
Net price for quantities from 100 pcs - 75.37 EURGross price for quantities from 100 pcs - 75.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.