+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.943.2P

Illuminating unit; 04; push-in terminals; 130VDC; 130VAC


Manufacturer: EAO

Manufacturer part number:
704.943.2P
TME Symbol:
704.943.2P

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Application - series/manufacturer
04
Leads
push-in terminals
Supply voltage
  • 130V AC
  • 130V DC
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.943.2P
0 in TME stock
Net price for quantities from 1 pcs - 129.45 USDGross price for quantities from 1 pcs - 129.45 USD
Net price for quantities from 5 pcs - 116.51 USDGross price for quantities from 5 pcs - 116.51 USD
Net price for quantities from 25 pcs - 103.56 USDGross price for quantities from 25 pcs - 103.56 USD
Net price for quantities from 100 pcs - 90.62 USDGross price for quantities from 100 pcs - 90.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.