+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.951.0

Illuminating unit; 22mm; 04; Illumin: BA9S; front fixing


Manufacturer: EAO

Manufacturer part number:
704.951.0
TME Symbol:
704.951.0

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
04
Illumination
BA9S
Mounting
front fixing
Application
for 3-contact elements
Caution!
  • Bulb has to be ordered separately
Gross weight12.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.951.0
8 in TME stock
Net price for quantities from 1 pcs - 9.69 EURGross price for quantities from 1 pcs - 9.69 EUR
Net price for quantities from 10 pcs - 8.72 EURGross price for quantities from 10 pcs - 8.72 EUR
Net price for quantities from 20 pcs - 7.74 EURGross price for quantities from 20 pcs - 7.74 EUR
Net price for quantities from 100 pcs - 6.78 EURGross price for quantities from 100 pcs - 6.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs