+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.951.1/D

Illuminating unit; 22mm; 04; Illumin: BA9S; front fixing


Manufacturer: EAO

Manufacturer part number:
704.951.1/D
TME Symbol:
704.951.1/D

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
04
Illumination
BA9S
Mounting
front fixing
Application
for 3-contact elements
Caution!
  • Bulb has to be ordered separately
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.951.1/D
0 in TME stock
Net price for quantities from 1 pcs - 12.11 EURGross price for quantities from 1 pcs - 12.11 EUR
Net price for quantities from 5 pcs - 10.89 EURGross price for quantities from 5 pcs - 10.89 EUR
Net price for quantities from 25 pcs - 9.68 EURGross price for quantities from 25 pcs - 9.68 EUR
Net price for quantities from 100 pcs - 8.48 EURGross price for quantities from 100 pcs - 8.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.