+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.954.0

Anti-rotation plate; 14; Ø30mm; steel


Manufacturer: EAO

Manufacturer part number:
704.954.0
TME Symbol:
704.954.0

Specification

Manufacturer
EAO
Type of switch accessories
anti-rotation plate
Application - series/manufacturer
14
Mounting hole dimensions
Ø30mm
Material
steel
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.954.0
0 in TME stock
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 5 pcs - 1.82 EURGross price for quantities from 5 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.63 EURGross price for quantities from 25 pcs - 1.63 EUR
Net price for quantities from 100 pcs - 1.41 EURGross price for quantities from 100 pcs - 1.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.