+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.955.4

Cover; 04; Ø35mm


Manufacturer: EAO

Manufacturer part number:
704.955.4
TME Symbol:
704.955.4

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
04
Face dimensions
Ø35mm
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.955.4
0 in TME stock
Net price for quantities from 1 pcs - 29.07 USDGross price for quantities from 1 pcs - 29.07 USD
Net price for quantities from 5 pcs - 26.16 USDGross price for quantities from 5 pcs - 26.16 USD
Net price for quantities from 25 pcs - 23.26 USDGross price for quantities from 25 pcs - 23.26 USD
Net price for quantities from 100 pcs - 20.35 USDGross price for quantities from 100 pcs - 20.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.