+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.960.9

Washer; 04; 44x29x3mm; steel


Manufacturer: EAO

Manufacturer part number:
704.960.9
TME Symbol:
704.960.9

Specification

Manufacturer
EAO
Type of switch accessories
washer
Application - series/manufacturer
04
Body dimensions
44x29x3mm
Material
steel
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.960.9
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 250 pcs - 1.83 USDGross price for quantities from 250 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.