+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.963.0

Description label; 22mm; 04; yellow; Ø: 90mm; plastic


Manufacturer: EAO

Manufacturer part number:
704.963.0
TME Symbol:
704.963.0

Specification

Manufacturer
EAO
Type of switch accessories
description label
Switch standard
22mm
Application - series/manufacturer
04
Colour
yellow
Button marking
NOT AUS
Diameter
90mm
Material
plastic
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.963.0
0 in TME stock
Net price for quantities from 1 pcs - 10.11 EURGross price for quantities from 1 pcs - 10.11 EUR
Net price for quantities from 5 pcs - 9.10 EURGross price for quantities from 5 pcs - 9.10 EUR
Net price for quantities from 25 pcs - 8.09 EURGross price for quantities from 25 pcs - 8.09 EUR
Net price for quantities from 100 pcs - 7.07 EURGross price for quantities from 100 pcs - 7.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.