+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.964.7

Plug; 22mm; 04; Ø22.5mm; black; plastic; Face dim: 30x30mm


Manufacturer: EAO

Manufacturer part number:
704.964.7
TME Symbol:
704.964.7

Specification

Manufacturer
EAO
Type of switch accessories
plug
Switch standard
22mm
Application - series/manufacturer
04
Mounting hole dimensions
Ø22.5mm
Colour
black
Material
plastic
Face dimensions
30x30mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.964.7
0 in TME stock
Net price for quantities from 1 pcs - 4.97 EURGross price for quantities from 1 pcs - 4.97 EUR
Net price for quantities from 5 pcs - 4.47 EURGross price for quantities from 5 pcs - 4.47 EUR
Net price for quantities from 25 pcs - 3.98 EURGross price for quantities from 25 pcs - 3.98 EUR
Net price for quantities from 100 pcs - 3.48 EURGross price for quantities from 100 pcs - 3.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.