+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.968.12

Description label; 04; black; 48x60mm; aluminium


Manufacturer: EAO

Manufacturer part number:
704.968.12
TME Symbol:
704.968.12

Specification

Manufacturer
EAO
Type of switch accessories
description label
Application - series/manufacturer
04
Colour
black
Body dimensions
48x60mm
Material
aluminium
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.968.12
0 in TME stock
Net price for quantities from 1 pcs - 23.04 EURGross price for quantities from 1 pcs - 23.04 EUR
Net price for quantities from 5 pcs - 20.74 EURGross price for quantities from 5 pcs - 20.74 EUR
Net price for quantities from 25 pcs - 18.43 EURGross price for quantities from 25 pcs - 18.43 EUR
Net price for quantities from 100 pcs - 16.14 EURGross price for quantities from 100 pcs - 16.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.