+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.968.3

Bezel without description label; 30mm; 04; black; 35x57.5x0.75mm


Manufacturer: EAO

Manufacturer part number:
704.968.3
TME Symbol:
704.968.3

Specification

Manufacturer
EAO
Type of switch accessories
bezel without description label
Switch standard
30mm
Application - series/manufacturer
04
Colour
black
Body dimensions
35x57.5x0.75mm
Material
aluminium
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.968.3
0 in TME stock
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 12.93 USD
Net price for quantities from 5 pcs - 11.63 USDGross price for quantities from 5 pcs - 11.63 USD
Net price for quantities from 25 pcs - 10.34 USDGross price for quantities from 25 pcs - 10.34 USD
Net price for quantities from 100 pcs - 9.04 USDGross price for quantities from 100 pcs - 9.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.